Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The LBC3941/11 is a 6 watt sound projector for 100 volt line distributed sound systems. It features a 90° opening angle reducing the number of speakers required to cover a given area, whilst the directivity ensures the sound is projected accurately to the required areas.
- IP65 Rated
- Excellent speech and music reproduction
- Very wide opening angle
- Modern unobtrusive styling
- Simple power setting
- Splash waterproof
- Compact yet powerful
- Complies with international installation and safety regulations
Technical Specifications
Transformer Power Tappings
-
Frequency Response Max
18kHz
External Width
100mm
Frequency Response Min
130Hz
External Height
165mm
External Depth
200mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5