Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The GSB 13RE 2 is a 600W UK-plug Impact Drill with extremely handy no bigger than a glove and 1.8 kg light, soft grip for a secure hold, robust, twin-sleeve keyless chuck made of metal for fast bit changes, continuously variable speed control.
- 13mm Capacity in concrete
- 10mm Capacity in steel
- 25mm Capacity in wood
- 15mm Capacity in masonry
- 0 to 2800RPM Load speed
- Forward/reverse rotation
- Electronic speed
- Softgrip
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
Drilling Capacity Steel
10mm
Drilling Capacity Concrete
13mm
Plug Type
UK Type G
Chuck Size
13mm
Drilling Capacity Wood
25mm
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84592900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.28