Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608900333
Order Code1517088
Also Known AsGTIN UPC EAN: 3165140346627
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608900333
Order Code1517088
Also Known AsGTIN UPC EAN: 3165140346627
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial-
Effective Length60mm
Overall Length152mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
-
Effective Length
60mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
152mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332