Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608605642
Order Code4223631
Product RangeBosch - Sanding Discs
Also Known AsGTIN UPC EAN: 3165140171267
Technical Datasheet
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.260 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€5.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608605642
Order Code4223631
Product RangeBosch - Sanding Discs
Also Known AsGTIN UPC EAN: 3165140171267
Technical Datasheet
Abrasive MaterialAluminium Oxide
Disc Diameter125mm
Abrasive ColourMaroon
Abrasive GradeP80
Bore Size-
Operating Speed Max-
Product RangeBosch - Sanding Discs
SVHCTo Be Advised
Product Overview
- Suitable for sanding all metals, woods and plastics
- Hook and loop type fastening
- Aluminium oxide abrasive
- 125mm Diameter
Technical Specifications
Abrasive Material
Aluminium Oxide
Abrasive Colour
Maroon
Bore Size
-
Product Range
Bosch - Sanding Discs
Disc Diameter
125mm
Abrasive Grade
P80
Operating Speed Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057