Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608605304
Order Code4223608
Product RangeBosch - Sanding Sheets Series
Also Known AsGTIN UPC EAN: 3165140161213
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €4.630 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€4.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608605304
Order Code4223608
Product RangeBosch - Sanding Sheets Series
Also Known AsGTIN UPC EAN: 3165140161213
Technical Datasheet
Abrasive TypeSheet
Abrasive ColourMaroon
Abrasive GradeP80
Length186mm
Width93mm
Product RangeBosch - Sanding Sheets Series
SVHCTo Be Advised
Product Overview
- Suitable for sanding all metals, woods and plastics
- Hook and loop type fastening
- Aluminium oxide abrasive
- Suitable for Bosch, Festo, Makita and Metabo tools
- Dimensions: 93mm x 186mm
- Supplied in packs of 10
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
P80
Width
93mm
SVHC
To Be Advised
Abrasive Colour
Maroon
Length
186mm
Product Range
Bosch - Sanding Sheets Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108