Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €149.700 |
Price for:Each
Minimum: 1
Multiple: 1
€149.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No41351109
Order Code1262028
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolystyrol
External Height - Metric281mm
External Width - Metric296mm
External Depth - Metric158mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial11.06"
External Width - Imperial11.65"
External Depth - Imperial6.22"
Product Range-
Product Overview
The RCPM 3500 is a RegloCard-Plus Enclosure with metric pre-punching in the terminal compartment and crystal-clear lid. It is made of acrylonitrile butadiene styrene (ABS)/polycarbonate (PC) with light grey finish.
- IP65 Protection rating
- Hinged and with snap lock
Applications
Industrial
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
281mm
External Depth - Metric
158mm
Body Colour
Grey
External Height - Imperial
11.06"
External Depth - Imperial
6.22"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrol
External Width - Metric
296mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.65"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.47