Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.500 |
5+ | €27.930 |
10+ | €27.360 |
20+ | €26.790 |
50+ | €26.220 |
Price for:Each
Minimum: 1
Multiple: 1
€28.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No05440002
Order Code1177050
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolystyrene
External Height - Metric55mm
External Width - Metric80mm
External Depth - Metric150mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial3.15"
External Depth - Imperial5.91"
Product Range-
Product Overview
The E440 is a plain Element Enclosure made of polystyrene with light grey lid. The special geometry of the enclosure half-shells offers easy mounting in the interior. It comes with lid, base and 4-fixing screws. The front panel moulded onto the base and the lid can be removed without dismantling the electronics.
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
55mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
80mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14