Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €200.570 |
Price for:Each
Minimum: 1
Multiple: 1
€200.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84160200.MT5
Order Code1006737
Product RangeABP 1600
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric52mm
External Width - Metric169mm
External Depth - Metric200mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial2.05"
External Width - Imperial6.65"
External Depth - Imperial7.87"
Product RangeABP 1600
SVHCLead (27-Jun-2024)
ConfigurableNo
Product Overview
The ABP 1600-200 is a Hand-held Metallic Enclosure made of aluminium with black finish.
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
52mm
External Depth - Metric
200mm
Body Colour
Black
External Height - Imperial
2.05"
External Depth - Imperial
7.87"
SVHC
Lead (27-Jun-2024)
Enclosure Material
Aluminium
External Width - Metric
169mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.65"
Product Range
ABP 1600
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85