Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No96605200
Order Code3216967
Product RangeBocube Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No96605200
Order Code3216967
Product RangeBocube Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithBopla Bocube Series B 2213 Enclosures
External Depth - Metric116mm
External Width - Metric190.5mm
External Height - Metric2.03mm
External Depth - Imperial4.57"
External Width - Imperial7.5"
External Height - Imperial0.08"
Product RangeBocube Series
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
116mm
External Height - Metric
2.03mm
External Width - Imperial
7.5"
Product Range
Bocube Series
Plate Material
-
For Use With
Bopla Bocube Series B 2213 Enclosures
External Width - Metric
190.5mm
External Depth - Imperial
4.57"
External Height - Imperial
0.08"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76061191
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064184