Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No96510605
Order Code4583769
Product RangeBocube Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.150 | 
| 5+ | €7.990 | 
| 10+ | €7.820 | 
| 20+ | €7.660 | 
| 50+ | €7.500 | 
Price for:Each
Minimum: 1
Multiple: 1
€8.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No96510605
Order Code4583769
Product RangeBocube Series
Technical Datasheet
Enclosure MaterialPolycarbonate
External Height - Metric-
External Width - Metric-
For Use WithBopla B 2330, B 2736 Enclosures
External Height - Imperial-
External Width - Imperial-
Product RangeBocube Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
96510605 is a B WL-2 7035 Bocube wall brackets for B 230.., B 2736.
- Colour light grey similar to RAL 7035
- Polycarbonate UL 94 V0 material
- Dimension ( H x W X D) is 8mm x 33mm x 18mm
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
-
External Height - Imperial
-
Product Range
Bocube Series
External Height - Metric
-
For Use With
Bopla B 2330, B 2736 Enclosures
External Width - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029