Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No84316150.HMT1
Order Code4583628
Product RangeAlubos ABPH 1600 WL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €105.650 |
5+ | €103.540 |
10+ | €101.420 |
Price for:Each
Minimum: 1
Multiple: 1
€105.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84316150.HMT1
Order Code4583628
Product RangeAlubos ABPH 1600 WL Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric52mm
External Width - Metric169mm
External Depth - Metric150mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 3
External Height - Imperial2.05"
External Width - Imperial6.65"
External Depth - Imperial5.91"
Product RangeAlubos ABPH 1600 WL Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
52mm
External Depth - Metric
150mm
Body Colour
Black
External Height - Imperial
2.05"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
169mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
6.65"
Product Range
Alubos ABPH 1600 WL Series
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.718