Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.420 |
Price for:Each
Minimum: 1
Multiple: 1
€114.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84207200.MT1
Order Code1217442
Product RangeAlubos
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric74mm
External Width - Metric210mm
External Depth - Metric200mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial2.91"
External Width - Imperial8.27"
External Depth - Imperial7.87"
Product RangeAlubos
ConfigurableNo
Product Overview
The 84207200.MT 1 is an alubos closed Enclosure Profile made of die-cast aluminium with black finish. This universal aluminium profile Enclosure ideal for every application.
- IP65 Protection rating
- Good EMC shielding
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
74mm
External Depth - Metric
200mm
Body Colour
Black
External Height - Imperial
2.91"
External Depth - Imperial
7.87"
SVHC
Lead (27-Jun-2024)
Enclosure Material
Aluminium
External Width - Metric
210mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
8.27"
Product Range
Alubos
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26