Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No84168100
Order Code3216936
Product RangeAlubos Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.980 |
Price for:Each
Minimum: 1
Multiple: 1
€17.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84168100
Order Code3216936
Product RangeAlubos Series
Technical Datasheet
Plate TypeEnd
Plate MaterialAluminum
Plate ColourBlack
For Use WithBopla Alubos Series AB 1680 Enclosures
External Depth - Metric84.6mm
External Width - Metric171.6mm
External Height - Metric-
External Depth - Imperial3.33"
External Width - Imperial6.76"
External Height - Imperial-
Product RangeAlubos Series
Technical Specifications
Plate Type
End
Plate Colour
Black
External Depth - Metric
84.6mm
External Height - Metric
-
External Width - Imperial
6.76"
Product Range
Alubos Series
Plate Material
Aluminum
For Use With
Bopla Alubos Series AB 1680 Enclosures
External Width - Metric
171.6mm
External Depth - Imperial
3.33"
External Height - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185296