Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No84161000
Order Code3216935
Product RangeAlubos Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOPLA
Manufacturer Part No84161000
Order Code3216935
Product RangeAlubos Series
Technical Datasheet
Plate TypeEnd
Plate MaterialAluminum
Plate ColourBlack
For Use WithBopla Alubos Series AB 1600 Enclosures
External Depth - Metric54.6mm
External Width - Metric171.6mm
External Height - Metric-
External Depth - Imperial2.15"
External Width - Imperial6.76"
External Height - Imperial-
Product RangeAlubos Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Plate Type
End
Plate Colour
Black
External Depth - Metric
54.6mm
External Height - Metric
-
External Width - Imperial
6.76"
Product Range
Alubos Series
Plate Material
Aluminum
For Use With
Bopla Alubos Series AB 1600 Enclosures
External Width - Metric
171.6mm
External Depth - Imperial
2.15"
External Height - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122472