Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €46.370 |
Price for:Each
Minimum: 1
Multiple: 1
€46.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84100200.MT4
Order Code1217439
Product RangeAlubos
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric32mm
External Width - Metric106mm
External Depth - Metric200mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial4.17"
External Depth - Imperial7.87"
Product RangeAlubos
SVHCLead (27-Jun-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
32mm
External Depth - Metric
200mm
Body Colour
Black
External Height - Imperial
1.26"
External Depth - Imperial
7.87"
SVHC
Lead (27-Jun-2024)
Enclosure Material
Aluminium
External Width - Metric
106mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.17"
Product Range
Alubos
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26