Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No82887024
Order Code3216914
Product RangeBOS-Streamline Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.960 |
Price for:Each
Minimum: 1
Multiple: 1
€13.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No82887024
Order Code3216914
Product RangeBOS-Streamline Series
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialABS
External Height - Metric210mm
External Width - Metric102.2mm
External Depth - Metric-
Protective Boot ColourGrey
Product RangeBOS-Streamline Series
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
Bopla BOS-Streamline Series BS 800 Handheld Enclosure
External Width - Metric
102.2mm
Protective Boot Colour
Grey
SVHC
No SVHC (27-Jun-2024)
Protective Boot Material
ABS
External Height - Metric
210mm
External Depth - Metric
-
Product Range
BOS-Streamline Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07439