Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No82803124.
Order Code3216902
Product RangeBOS-Streamline Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €31.820 |
Price for:Each
Minimum: 1
Multiple: 1
€31.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No82803124.
Order Code3216902
Product RangeBOS-Streamline Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric209.3mm
External Width - Metric98mm
External Depth - Metric34.8mm
IP RatingIP40
Body ColourGray
NEMA Rating-
External Height - Imperial8.2"
External Width - Imperial3.86"
External Depth - Imperial1.37"
Product RangeBOS-Streamline Series
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
209.3mm
External Depth - Metric
34.8mm
Body Colour
Gray
External Height - Imperial
8.2"
External Depth - Imperial
1.37"
Enclosure Material
ABS
External Width - Metric
98mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.86"
Product Range
BOS-Streamline Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201852