Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No65004510.HMT1
Order Code4569669
Product RangeCombiNorm-Classic Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.440 |
5+ | €27.870 |
10+ | €27.300 |
20+ | €26.730 |
50+ | €26.160 |
Price for:Each
Minimum: 1
Multiple: 1
€28.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No65004510.HMT1
Order Code4569669
Product RangeCombiNorm-Classic Series
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric109.5mm
External Width - Metric75mm
External Depth - Metric45mm
IP RatingIP20
Body ColourLight Grey
NEMA RatingNEMA 1
External Height - Imperial4.31"
External Width - Imperial2.95"
External Depth - Imperial1.77"
Product RangeCombiNorm-Classic Series
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
109.5mm
External Depth - Metric
45mm
Body Colour
Light Grey
External Height - Imperial
4.31"
External Depth - Imperial
1.77"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
2.95"
Product Range
CombiNorm-Classic Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077