Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.910 |
5+ | €23.280 |
10+ | €22.620 |
20+ | €22.080 |
50+ | €21.570 |
Price for:Each
Minimum: 1
Multiple: 1
€23.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No63213200
Order Code1217467
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric37mm
External Width - Metric120mm
External Depth - Metric122mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.46"
External Width - Imperial4.72"
External Depth - Imperial4.8"
Product Range-
Product Overview
The 63213200 is an Euromas-II Enclosure made of acrylonitrile butadiene styrene (ABS) with light grey finish. It comes with self-tapping coarse-pitch thread lid screws made of V2A, lid and base. The lid has recessed surface for flush fitting of membrane keypads. It has excellent recyclability because of pure-grade plastics without injection-moulded metal parts.
- IP65 Protection rating
- Smooth lid with membrane keypad area
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
37mm
External Depth - Metric
122mm
Body Colour
Grey
External Height - Imperial
1.46"
External Depth - Imperial
4.8"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16