Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No45810000
Order Code4583493
Product RangeBopult Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.960 |
| 5+ | €18.580 |
| 10+ | €18.200 |
| 20+ | €17.820 |
| 50+ | €17.440 |
Price for:Each
Minimum: 1
Multiple: 1
€18.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No45810000
Order Code4583493
Product RangeBopult Series
Technical Datasheet
Enclosure TypeConsole
Enclosure MaterialABS
External Height - Metric54.3mm
External Width - Metric176mm
External Depth - Metric106mm
IP RatingIP40
Body ColourLight Grey
NEMA RatingNEMA 1
External Height - Imperial2.14"
External Width - Imperial6.93"
External Depth - Imperial4.17"
Product RangeBopult Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
45810000 is a BP 810 console housing with a recessed area (1mm) for mounting membrane keyboards. In the elegant Bopult, the PCB is held in place by the enclosure half-shells (no additional screw connection necessary).
- Separately pluggable front panel ensures efficient mounting of control elements
- Light grey colour similar to RAL 7035
- Protection class: IP 40/DIN EN 60529, NEMA 1
- Temperature resistance range from -30°C to 70°C
- Made of ABS material
- Dimension is 54.3mm x 176mm x 106mm (H x W x D)
Contents
Upper and lower part, Fixing screws, Front panel, Rubber feet.
Technical Specifications
Enclosure Type
Console
External Height - Metric
54.3mm
External Depth - Metric
106mm
Body Colour
Light Grey
External Height - Imperial
2.14"
External Depth - Imperial
4.17"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
176mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
6.93"
Product Range
Bopult Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15