Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.350 |
5+ | €35.620 |
10+ | €34.900 |
20+ | €34.170 |
Price for:Each
Minimum: 1
Multiple: 1
€36.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No43435004
Order Code4190038
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS, Polycarbonate
External Height - Metric66mm
External Width - Metric65mm
External Depth - Metric120mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 43435004 is a Junction Box Enclosure made of acrylonitrile butadiene styrene (ABS) with grey finish.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
66mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
2.6"
External Depth - Imperial
4.72"
SVHC
Lead (27-Jun-2024)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
65mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0