Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No41000600
Order Code4583428
Product RangeRegloCard-Plus / Combifront Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.730 |
5+ | €6.590 |
10+ | €6.460 |
20+ | €6.330 |
50+ | €6.190 |
Price for:Each
Minimum: 1
Multiple: 1
€6.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No41000600
Order Code4583428
Product RangeRegloCard-Plus / Combifront Series
Technical Datasheet
Panel TypeMounting Panel
Panel MaterialABS
Body ColourBrown
For Use WithBopla RCP(M) 250(0) Enclosures
External Height - Metric177mm
External Width - Metric177mm
External Height - Imperial6.97"
External Width - Imperial6.97"
Product RangeRegloCard-Plus / Combifront Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Colour
Brown
External Height - Metric
177mm
External Height - Imperial
6.97"
Product Range
RegloCard-Plus / Combifront Series
Panel Material
ABS
For Use With
Bopla RCP(M) 250(0) Enclosures
External Width - Metric
177mm
External Width - Imperial
6.97"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119