Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No35210106
Order Code4583375
Product RangeBoPad Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.220 |
5+ | €8.060 |
10+ | €7.890 |
20+ | €7.730 |
50+ | €7.560 |
Price for:Each
Minimum: 1
Multiple: 1
€8.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No35210106
Order Code4583375
Product RangeBoPad Series
Technical Datasheet
Gasket / Seal TypeDesign Seal
Gasket / Seal MaterialTPE (Thermoplastic Elastomer)
Gasket / Seal Length286mm
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
35210106 is a design seal for BOP 10.1 enclosure.
- TPE material
- IP65 protection
- 12mm H x 150mm W x 150mm D size
- Design seal in white similar to RAL 9016
Technical Specifications
Gasket / Seal Type
Design Seal
Gasket / Seal Length
286mm
SVHC
No SVHC (27-Jun-2024)
Gasket / Seal Material
TPE (Thermoplastic Elastomer)
Product Range
BoPad Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02