Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.970 |
| 5+ | €29.370 |
| 10+ | €28.770 |
| 20+ | €28.170 |
| 50+ | €27.570 |
Price for:Each
Minimum: 1
Multiple: 1
€29.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No35190035.HMT1
Order Code4569612
Product RangeBoPad Series
Enclosure TypeConsole
Enclosure MaterialABS
External Height - Metric53.6mm
External Width - Metric105mm
External Depth - Metric200mm
IP RatingIP40, IP65
Body ColourBlack
NEMA RatingNEMA 1, 3
External Height - Imperial2.11"
External Width - Imperial4.13"
External Depth - Imperial7.87"
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
35190035.HMT1 is a BoPad BOP 900 PH - 9005 - SET versatile console housing that convinces with a modern design and individual design elements.
- Lowered surface (1.8mm) in the upper part for mounting membrane keyboards or display panels
- Protection class IP65/NEMA 3 due to supplied design seal in the enclosure colour
- Temperature range from -30°C to 70°C
- Colour: black similar to RAL 9005
- Material: ABS, TPE seal
- Dimension is 53.6mm x 105mm x 200mm (H x W x D)
Contents
Upper and lower part, Seal, 4 screws, 4 rubber feet.
Technical Specifications
Enclosure Type
Console
External Height - Metric
53.6mm
External Depth - Metric
200mm
Body Colour
Black
External Height - Imperial
2.11"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
105mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
4.13"
Product Range
BoPad Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18