Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.430 |
| 5+ | €25.900 |
| 10+ | €25.370 |
| 20+ | €24.840 |
| 50+ | €24.320 |
Price for:Each
Minimum: 1
Multiple: 1
€26.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No35170036.HMT1
Order Code4569606
Product RangeBoPad Series
Enclosure TypeConsole
Enclosure MaterialABS
External Height - Metric47.5mm
External Width - Metric90mm
External Depth - Metric165mm
IP RatingIP40, IP65
Body ColourWhite
NEMA RatingNEMA 1, 3
External Height - Imperial1.87"
External Width - Imperial3.54"
External Depth - Imperial6.5"
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
35170036.HMT1 is a BoPad BOP 700 PH - 9016 - SET versatile console housing that convinces with a modern design and individual design elements.
- Lowered surface (1.8mm) in the upper part for mounting membrane keyboards or display panels
- Protection class IP65/NEMA 3 due to supplied design seal in the enclosure colour
- Temperature range from -30°C to 70°C
- Colour: white similar to RAL 9016
- Material: ABS, TPE seal
- Dimension is 47.5mm x 90mm x 165mm (H x W x D)
Contents
Upper and lower part, Seal, 4 screws, 4 rubber feet.
Technical Specifications
Enclosure Type
Console
External Height - Metric
47.5mm
External Depth - Metric
165mm
Body Colour
White
External Height - Imperial
1.87"
External Depth - Imperial
6.5"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
3.54"
Product Range
BoPad Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14