Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.890 |
| 5+ | €39.090 |
| 10+ | €38.290 |
| 20+ | €37.500 |
Price for:Each
Minimum: 1
Multiple: 1
€39.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No35116076.HMT1
Order Code4569590
Product RangeBoPad Series
Enclosure TypeConsole
Enclosure MaterialABS
External Height - Metric68.4mm
External Width - Metric160mm
External Depth - Metric164mm
IP RatingIP40, IP65
Body ColourWhite
NEMA RatingNEMA 1, 3
External Height - Imperial2.69"
External Width - Imperial6.3"
External Depth - Imperial6.46"
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
35116076.HMT1 is a BoPad BOP 1616 P-9016-SET 15°, transverse, touch/control panel enclosure with recessed grips.
- Recessed surface in the upper part for mounting membrane keyboards or display panels
- Protection through recessed operating surface
- Gasket in enclosure colour, 4 holes must be drilled for the fixing screws
- Prepared VESA mounting (75 x 75mm), which is also used for mounting the optional wall bracket
- Material: ABS housing, TPE seal
- Temperature range from -30°C / 70°C
- RAL9016 white colour
- IP65 and NEMA 3 rated
- Dimension is 68.4mm x 160mm x 164mm (H x W x D)
Contents
Upper and lower part, Seal, Screws, Rubber feet.
Technical Specifications
Enclosure Type
Console
External Height - Metric
68.4mm
External Depth - Metric
164mm
Body Colour
White
External Height - Imperial
2.69"
External Depth - Imperial
6.46"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
6.3"
Product Range
BoPad Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26