Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.810 |
| 5+ | €48.810 |
| 10+ | €47.820 |
| 20+ | €46.820 |
Price for:Each
Minimum: 1
Multiple: 1
€49.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No35107075.HMT1
Order Code4569576
Product RangeBoPad Series
Enclosure TypeConsole
Enclosure MaterialABS
External Height - Metric75.7mm
External Width - Metric150mm
External Depth - Metric215mm
IP RatingIP40, IP65
Body ColourBlack
NEMA RatingNEMA 1, 3
External Height - Imperial2.98"
External Width - Imperial5.91"
External Depth - Imperial8.46"
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
35107075.HMT1 is a BoPad BOP 7.0 P-9005-SET 15°, horizontal, touch/control desk enclosure with recessed grips.
- Designed for the integration of 7.0" touch screens/displays
- Recessed surface in the top part for mounting membrane keyboards or display panels
- Protection through recessed operating surface
- Gasket in housing colour
- Integrated VESA mounting (75x75mm), used for mounting the optional wall bracket (BOP 7.0, BOP 10.1)
- Material: ABS housing, TPE seal
- RAL9005 black colour
- IP65 and NEMA 3 rated
- Dimension is 75.7mm x 150mm x 215mm (H x W x D)
Contents
Top and bottom part, Seal, Screws, Rubber feet.
Technical Specifications
Enclosure Type
Console
External Height - Metric
75.7mm
External Depth - Metric
215mm
Body Colour
Black
External Height - Imperial
2.98"
External Depth - Imperial
8.46"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
5.91"
Product Range
BoPad Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32