Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.070 |
| 5+ | €37.310 |
| 10+ | €36.550 |
| 20+ | €35.790 |
Price for:Each
Minimum: 1
Multiple: 1
€38.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No35107045.HMT1
Order Code4569574
Product RangeBoPad Series
Enclosure TypeConsole
Enclosure MaterialABS
External Height - Metric53mm
External Width - Metric150mm
External Depth - Metric215mm
IP RatingIP40, IP65
Body ColourBlack
NEMA RatingNEMA 1, 3
External Height - Imperial2.09"
External Width - Imperial5.91"
External Depth - Imperial8.46"
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
35107045.HMT1 is a BoPad BOP 7.0 PQ - 9005 - SET versatile touch/operator panel enclosure that convinces with a modern design and individual design elements.
- Lowered surface (2.5mm) in the upper part for mounting membrane keyboards or display panels
- Integrated VESA mounting (75 x 75mm), which is also used for mounting the optional wall bracket
- Designed for the integration of 7.0" touch screens / displays
- Protection class IP65/NEMA 3 due to the supplied design seal in the enclosure colour
- Colour: black similar to RAL 9005
- Material: ABS, TPE seal
- Temperature range from -30°C to 70°C
- Dimension is 53mm x 150mm x 215mm (H x W x D)
Contents
Upper and lower part, 1 x seal, 6 x screws, 4 x rubber feet.
Technical Specifications
Enclosure Type
Console
External Height - Metric
53mm
External Depth - Metric
215mm
Body Colour
Black
External Height - Imperial
2.09"
External Depth - Imperial
8.46"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
5.91"
Product Range
BoPad Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29