Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.480 |
| 5+ | €33.790 |
| 10+ | €33.100 |
| 20+ | €32.410 |
Price for:Each
Minimum: 1
Multiple: 1
€34.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No35107016.HMT1
Order Code4569573
Product RangeBoPad Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric46mm
External Width - Metric150mm
External Depth - Metric215mm
IP RatingIP40, IP65
Body ColourWhite
NEMA RatingNEMA 1, 3
External Height - Imperial1.81"
External Width - Imperial5.91"
External Depth - Imperial8.46"
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
35107016.HMT1 is a BoPad BOP 7.0 - 9016 - SET versatile hand-held enclosure that convinces with a modern design and individual design elements.
- Lowered area (2.5mm) in the top part for mounting membrane keyboards or display panels
- Integrated VESA mounting (75 x 75mm), which is also used for mounting the optional wall bracket
- Designed for the integration of 10.1" touch screens/displays
- Ergonomic recessed grips on the enclosure and also on the impact protection
- Protection class IP65/NEMA 3 due to the supplied design seal in the enclosure colour
- Colour: white similar to RAL 9016
- Material: ABS, TPE seal
- Temperature range from -30°C to 70°C
- Dimension is 46mm x 150mm x 215mm (H x W x D)
Contents
Upper and lower part, 1 x seal, 6 x screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
46mm
External Depth - Metric
215mm
Body Colour
White
External Height - Imperial
1.81"
External Depth - Imperial
8.46"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
5.91"
Product Range
BoPad Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3