Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No32124042
Order Code4583333
Product RangeElegant Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.620 |
5+ | €25.100 |
10+ | €24.590 |
20+ | €24.070 |
50+ | €23.550 |
Price for:Each
Minimum: 1
Multiple: 1
€25.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No32124042
Order Code4583333
Product RangeElegant Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolystyrene
External Height - Metric40mm
External Width - Metric67mm
External Depth - Metric125mm
IP RatingIP40
Body ColourLight Grey, Agate Grey
NEMA RatingNEMA 1
External Height - Imperial1.57"
External Width - Imperial2.64"
External Depth - Imperial4.92"
Product RangeElegant Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
40mm
External Depth - Metric
125mm
Body Colour
Light Grey, Agate Grey
External Height - Imperial
1.57"
External Depth - Imperial
4.92"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
67mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
2.64"
Product Range
Elegant Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098