Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.390 |
5+ | €25.860 |
10+ | €25.330 |
20+ | €24.810 |
50+ | €24.280 |
Price for:Each
Minimum: 1
Multiple: 1
€26.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No26135000
Order Code1177065
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolystyrene
External Height - Metric60mm
External Width - Metric135mm
External Depth - Metric132mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial5.31"
External Depth - Imperial5.2"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 26135000 is a non-metallic Instrument Enclosure made of PS (Polystyrene) with grey finish.
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
60mm
External Depth - Metric
132mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
5.2"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
135mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.31"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22