Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No22000100
Order Code4583296
Product RangeEuromas Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.900 |
10+ | €2.530 |
25+ | €2.230 |
50+ | €2.180 |
100+ | €2.140 |
Price for:Each
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No22000100
Order Code4583296
Product RangeEuromas Series
Technical Datasheet
Panel TypeMounting Plate
Panel MaterialABS
Body ColourBlack
For Use WithBopla EM/ET 205, M/T 205 Enclosures
External Height - Metric41.5mm
External Width - Metric41.5mm
External Height - Imperial1.64"
External Width - Imperial1.63"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Plate
Body Colour
Black
External Height - Metric
41.5mm
External Height - Imperial
1.64"
Product Range
Euromas Series
Panel Material
ABS
For Use With
Bopla EM/ET 205, M/T 205 Enclosures
External Width - Metric
41.5mm
External Width - Imperial
1.63"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003