Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No05406000
Order Code3216796
Product RangeElement Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOPLA
Manufacturer Part No05406000
Order Code3216796
Product RangeElement Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolystyrene
External Height - Metric29.97mm
External Width - Metric2.6mm
External Depth - Metric65mm
IP RatingIP40
Body ColourGray
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.97"
External Depth - Imperial2.56"
Product RangeElement Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.97mm
External Depth - Metric
65mm
Body Colour
Gray
External Height - Imperial
1.18"
External Depth - Imperial
2.56"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polystyrene
External Width - Metric
2.6mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
Element Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092