Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No02240200
Order Code3216766
Product RangeEuromas Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOPLA
Manufacturer Part No02240200
Order Code3216766
Product RangeEuromas Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric89.9mm
External Width - Metric160.3mm
External Depth - Metric240.3mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4X
External Height - Imperial3.54"
External Width - Imperial6.31"
External Depth - Imperial9.46"
Product RangeEuromas Series
SVHCLead
Technical Specifications
Enclosure Type
Small
External Height - Metric
89.9mm
External Depth - Metric
240.3mm
Body Colour
Gray
External Height - Imperial
3.54"
External Depth - Imperial
9.46"
SVHC
Lead
Enclosure Material
Polycarbonate
External Width - Metric
160.3mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
6.31"
Product Range
Euromas Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.582422