Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No02228094
Order Code4583215
Product RangeEuromas Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.310 |
5+ | €52.240 |
10+ | €51.180 |
20+ | €50.110 |
Price for:Each
Minimum: 1
Multiple: 1
€53.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No02228094
Order Code4583215
Product RangeEuromas Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric105mm
External Width - Metric120mm
External Depth - Metric122mm
IP RatingIP66
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial4.13"
External Width - Imperial4.72"
External Depth - Imperial4.8"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
105mm
External Depth - Metric
122mm
Body Colour
Light Grey
External Height - Imperial
4.13"
External Depth - Imperial
4.8"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
NEMA 3
External Width - Imperial
4.72"
Product Range
Euromas Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.397