Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No02205400
Order Code3216750
Product RangeEuromas Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.550 |
Price for:Each
Minimum: 1
Multiple: 1
€11.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No02205400
Order Code3216750
Product RangeEuromas Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric35.05mm
External Width - Metric50mm
External Depth - Metric52mm
IP RatingIP66
Body ColourGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial1.38"
External Width - Imperial1.97"
External Depth - Imperial2.05"
Product RangeEuromas Series
Technical Specifications
Enclosure Type
Small
External Height - Metric
35.05mm
External Depth - Metric
52mm
Body Colour
Grey, Transparent
External Height - Imperial
1.38"
External Depth - Imperial
2.05"
Enclosure Material
Polycarbonate
External Width - Metric
50mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
1.97"
Product Range
Euromas Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432