Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €396.700 |
Price for:Each
Minimum: 1
Multiple: 1
€396.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No01196000
Order Code4569759
Product RangeEuromas ALU Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric310mm
External Width - Metric600mm
External Depth - Metric111mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 3
External Height - Imperial12.2"
External Width - Imperial23.62"
External Depth - Imperial4.37"
Product RangeEuromas ALU Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Product Overview
01196000 is an Euromas Alu enclosure. Euromas Alu is an especially robust, classic industrial enclosure in cast aluminium.
- Foamed-in seal ensures a high degree of protection
- PCBs and mounting rails can be mounted via pre-cut threads in the lower part
- Protection class IP66 to DIN EN 60529, NEMA 3 rating
- Impact resistance IK 09 to IEC 62262 (A 100: IK 08)
- The materials comply with requirement set R1 or R7 to DIN EN 45545-2 of hazard level HL3
- Listing under UL file no. E 196 706
- Temperature resistance: -40°C to 90°C
- Material G Al Si 12, seal PU foamed
- Colour silver grey similar to RAL7001
- 111mm x 310mm x 600mm (height x width x depth) enclosure size
Contents
Lid and base, Lid screws (V2A), 4 screws for installation/earthing.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
310mm
External Depth - Metric
111mm
Body Colour
Grey
External Height - Imperial
12.2"
External Depth - Imperial
4.37"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
600mm
IP Rating
IP66
NEMA Rating
NEMA 3
External Width - Imperial
23.62"
Product Range
Euromas ALU Series
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.2