Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No01126000
Order Code7877722
Product RangeEuromas ALU Series
Also Known As4058545313785
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €79.620 |
Price for:Each
Minimum: 1
Multiple: 1
€79.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No01126000
Order Code7877722
Product RangeEuromas ALU Series
Also Known As4058545313785
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric91mm
External Width - Metric140mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.58"
External Width - Imperial5.51"
External Depth - Imperial7.87"
Product RangeEuromas ALU Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
01126000 is an Euromas Alu enclosure. Euromas Alu is an especially robust, classic industrial enclosure in cast aluminium.
- Foamed-in seal ensures a high degree of protection
- PCBs and mounting rails can be mounted via pre-cut threads in the lower part
- Protection class IP66 to DIN EN 60529, NEMA 3 rating
- Impact resistance IK 09 to IEC 62262 (A 100: IK 08)
- The materials comply with requirement set R1 or R7 to DIN EN 45545-2 of hazard level HL3
- Listing under UL file no. E 196 706
- Temperature resistance: -40°C to 90°C
- Material G Al Si 12, seal PU foamed
- Colour silver grey similar to RAL7001
- 91mm x 140mm x 200mm (height x width x depth) enclosure size
Contents
Lid and base, Lid screws (V2A), 4 screws for installation/earthing.
Technical Specifications
Enclosure Type
Small
External Height - Metric
91mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
3.58"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium
External Width - Metric
140mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
Euromas ALU Series
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.62