Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.410 |
5+ | €9.340 |
10+ | €9.280 |
20+ | €9.210 |
50+ | €8.490 |
Product Information
Product Overview
AVB 1.5/2/24 is a mains transformer. Suitable as a mains transformer for adjustment of the voltage and simple electrical isolation. As a safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. It features permanent corrosion protection, high insulation value and maximum electrical reliability due to XtraDenseFill resin encapsulation. Standards: mains transformer to VDE 0570 Teil 2-1, DIN EN 61558-2-1, EN 61558-2-1, IEC 61558-2-1, UL 5085-1/-2, CSA 22.2 No.66.
- Minimum size at high output, inherently short-circuit proof
- Dual input voltage for series or parallel connection
- Also with dual output voltage for series or parallel connection, designed for high ambient temp
- Self-extinguishing potting and hood material
- 2 x 115VAC rated input voltage, 50 to 60Hz rated frequency range
- 2 x 24VAC rated output, 1.5VA rated power, 57.0% efficiency
- Encapsulated type, IP 00 protection index, VDE=B, UL=class 105 insulation class
- Pins for printed circuit boards terminals
- 0.8mm pin measures (ø), dimension (W x H x D) is 27.3 x 23.8 x 32.3mm
- Ambient temperature range from -20 to 70°C
Technical Specifications
Encapsulated Safety Isolating
2 x 24V
50Hz / 60Hz
31mA
Through Hole
No SVHC (21-Jan-2025)
2 x 115V
1.5VA
Dual Primary, Dual Secondary
-
AVB Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate