Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €1.130 |
25+ | €1.020 |
50+ | €0.930 |
100+ | €0.780 |
250+ | €0.690 |
500+ | €0.599 |
1000+ | €0.575 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMTL3528GC
Order Code4728140
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If60mA
Forward Voltage3V
Wavelength Typ525nm
Luminous Intensity6cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
3V
Luminous Intensity
6cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
60mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322
Product traceability