Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBIVAR
Manufacturer Part No102-100
Order Code2114520
Technical Datasheet
Height0.1"
External Diameter0.245"
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
Technical Specifications
Height
0.1"
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (17-Jan-2023)
External Diameter
0.245"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034