Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBISONIC
Manufacturer Part NoBP802524HL-03
Order Code9715240
Product RangeDC 8025-03
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBISONIC
Manufacturer Part NoBP802524HL-03
Order Code9715240
Product RangeDC 8025-03
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM55.53CFM
Flow Rate - Imperial55.53CFM
Flow Rate - Metric1.57m³/min
Noise Rating40.9dBA
Power Rating6W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min1.57m³/min
Product RangeDC 8025-03
SVHCNo SVHC (17-Jan-2023)
Alternatives for BP802524HL-03
2 Products Found
Product Overview
The BP802524HL-03 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This DC 8025-03-series axial fan has a glass fibre reinforced plastic housing and impeller. It functions the auto-restart and frequency generator signal option.
- UL94V-0 Flammability rating
- 4000RPM Speed rating
- 6W Rated power
- 0.29"-H₂O Static pressure
- -30 to 75°C Operating temperature range
- 10MΩ Minimum at 500VDC between frame and terminal insulation resistance
- 5mA Maximum at 500VAC 60Hz for one minute between frame and terminal dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
55.53CFM
Noise Rating
40.9dBA
Rated Speed
4000rpm
Current Rating
250mA
Air Flow - m3/min
1.57m³/min
SVHC
No SVHC (17-Jan-2023)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Air Flow - CFM
55.53CFM
Flow Rate - Metric
1.57m³/min
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC 8025-03
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085