Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-4221-00-04
Order Code1778872
Product Range693 Series
Technical Datasheet
819 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.000 |
10+ | €17.060 |
25+ | €16.120 |
100+ | €15.220 |
250+ | €13.460 |
500+ | €12.560 |
Price for:Each
Minimum: 1
Multiple: 1
€18.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99-4221-00-04
Order Code1778872
Product Range693 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range693 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
Product Overview
The 99-4221-00-04 from Binder is a circular cable plug power connector with 3 + PE pin contacts. This connector has strain relief, screw interlocking and screw termination. This power connector is primarily used in mechanical engineering applications.
- Connector overmoulded on PVC cable
- Wire gauge size from 0.5mm² to 2.5mm² (20AWG to 14AWG)
- Cable outlet diameter from 6mm to 9.5mm
- IP67 degree of protection
- Temperature range from -40°C to 100°C
- Rated voltage of 600V
- Rated current of 16A at 40°C (12A according to UL rating)
- Brass (CuZn) contacts with silver (Ag) plating
- UL94 V-0 rated PBT contact body and housing
- VDE, UL and ETS approved
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Brass
Product Range
693 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036