Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99 0995 100 05
Order Code1122361
Product Range710 Series
Technical Datasheet
722 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.280 |
| 10+ | €9.110 |
| 100+ | €6.710 |
| 250+ | €6.170 |
| 500+ | €6.050 |
| 1000+ | €5.920 |
Price for:Each
Minimum: 1
Multiple: 1
€11.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99 0995 100 05
Order Code1122361
Product Range710 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range710 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead (14-Jun-2023)
Product Overview
The 99 0995 100 05 is a 5-pole male Circular Connector with gold-plated brass contacts and solder termination. The reliable and secure bayonet locking system is easy to operate and can withstand high vibrations. It is rated IP40 in mated condition and is non-shielded. The cable connector accepts cables with outer diameter of 3 to 4mm or 4 to 5mm and has a strain relief for added strength.
- Bayonet locking system
- Plastic shell
- 24AWG Maximum wire size
- 125V Rated voltage
- 3A Rated current
- ≤3mΩ Volume resistivity
Applications
Medical, Industrial, Commercial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
Lead (14-Jun-2023)
Product Range
710 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004