Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99 0409 00 04
Order Code1122552
Product Range712 Series
Technical Datasheet
961 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.710 |
10+ | €12.500 |
25+ | €11.290 |
100+ | €8.090 |
250+ | €7.450 |
500+ | €6.700 |
Price for:Each
Minimum: 1
Multiple: 1
€13.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99 0409 00 04
Order Code1122552
Product Range712 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range712 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 99 0409 00 04 is a 4-contact 125V/3A unshielded straight subminiature male Circular Connector with gold-plated brass contacts, PBT (UL94V-0) contact body and PA (UL94VH-B) housing. The 712 series plug with M9 screw locking system, solder termination, cable mounting style. It accepts 24AWG (0.25mm²) wire, 3.5 to 5mm cable outlet.
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
712 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009