Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No79-9006-12-05
Order Code2949607
Product RangeSubminiature 709 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBINDER
Manufacturer Part No79-9006-12-05
Order Code2949607
Product RangeSubminiature 709 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions5Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product RangeSubminiature 709 Series
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
No SVHC (15-Jan-2018)
No. of Positions
5Ways
Cable Length - Metric
2m
Product Range
Subminiature 709 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0785