Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 9765 30 04
Order Code1122547
Product Range709 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.070 |
| 10+ | €5.870 |
| 100+ | €5.510 |
| 250+ | €4.860 |
| 500+ | €4.540 |
| 1000+ | €4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€7.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 9765 30 04
Order Code1122547
Product Range709 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range709 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 09 9765 30 04 is a 4-contact male panel mount Circular Connector with gold-plated contacts, PA contact body and housing. Snap connector locking system.
- 60V Rated voltage
- 800V Rated impulse voltage
- 3A Rated current (40°C)
- ≤3mΩ Volume resistivity
- 0.25mm² Wire gauge
- <gt/>100-cycle Mechanical operation (mating)
- IP40 Protection rating
- -25 to 70°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
709 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002