Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 0309 00 04
Order Code1122584
Product Range680 Series
Technical Datasheet
576 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.480 |
10+ | €7.850 |
100+ | €7.200 |
250+ | €6.720 |
500+ | €6.510 |
1000+ | €6.380 |
Price for:Each
Minimum: 1
Multiple: 1
€10.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0309 00 04
Order Code1122584
Product Range680 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range680 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
Product Overview
The 09 0309 00 04 from Binder is a miniature circular cable plug connector with 4 pin contact. This connector has compact design and easy to assemble. The contact terminals ensure a secure connection even in the case of high vibration and impact loads. It has M16 screw locking facility according to DIN EN 61076-2-106 standard and provides good EMI characteristics.
- Cable outlet diameter of 3mm to 6mm
- Solder termination
- Wire gauge size is 0.75mm² (20AWG)
- IP40 degree of protection
- Temperature range from -40°C to 85°C
- Rated voltage of 250V
- Rated current of 6A at 40°C
- Brass (CuZn) contacts with silver (Ag) plating
- UL94 V-0 rated polybutylene terephthalate (PBT) contact body
- UL94 HB rated polyamides (PA) housing
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
680 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014