Print Page
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.060 |
| 5+ | €11.810 |
| 10+ | €11.280 |
| 25+ | €10.740 |
| 50+ | €9.840 |
| 150+ | €8.440 |
Price for:Each
Minimum: 1
Multiple: 1
€14.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETATHERM
Manufacturer Part No1K2A1B
Order Code9707239
Product Range1K2A1
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product Range1K2A1
NTC MountingThrough Hole
B-Constant3263K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1K2A1B is a 2-pin NTC Thermistor with thermally conductive epoxy coating. This 1K2A1 series BetaCURVE thermistor chip is soldered to 32AWG alloy 180 leads and encapsulated in Stycast epoxy resin. Suitable for assembly into probes, measurement at the lower temperature ranges, temperature sensing, control and compensation.
- Black colour
- Proven stability and reliability
- 0.75mW/°C Dissipation constant in still air
Applications
Test & Measurement, Sensing & Instrumentation
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
1K2A1
B-Constant
3263K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
1kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051