Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €141.190 |
| 5+ | €129.170 |
| 10+ | €112.430 |
| 25+ | €110.180 |
| 50+ | €107.930 |
| 100+ | €105.680 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€141.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No10110000Y
Order Code3647874
Technical Datasheet
External Height - Metric37.5mm
External Width - Metric25mm
Length - Metric2m
External Height - Imperial0.98"
External Width - Imperial0.98"
Length - Imperial6.56ft
Raceway / Duct ColourBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Height - Metric
37.5mm
Length - Metric
2m
External Width - Imperial
0.98"
Raceway / Duct Colour
Black
Product Range
-
External Width - Metric
25mm
External Height - Imperial
0.98"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.443104